ISC025N08NM5LF2ATMA1

Infineon Technologies
726-ISC025N08NM5LF2A
ISC025N08NM5LF2ATMA1

Mfr.:

Description:
MOSFETs IFX FET > 60-80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.344

Stock:
6.344 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp100.169 Rp100.169
Rp65.679 Rp656.790
Rp48.984 Rp4.898.400
Rp40.912 Rp20.456.000
Rp37.976 Rp37.976.000
Rp35.591 Rp88.977.500
Full Reel (Order in multiples of 5000)
Rp35.591 Rp177.955.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
80 V
198 A
2.55 mOhms
- 20 V, 20 V
3.9 V
- 55 C
+ 175 C
217 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: ISC025N08NM5LF2ATMA1 SP005987898
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More