ISC032N12LM6ATMA1

Infineon Technologies
726-ISC032N12LM6ATMA
ISC032N12LM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.646

Stock:
3.646 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.389 Rp104.389
Rp68.431 Rp684.310
Rp50.268 Rp5.026.800
Rp44.764 Rp22.382.000
Rp39.811 Rp39.811.000
Full Reel (Order in multiples of 5000)
Rp39.811 Rp199.055.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
120 V
170 A
9 mOhms
- 20 V, 20 V
1.7 V
33 nC
- 55 C
+ 175 C
211 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 67
Product Type: MOSFETs
Rise Time: 5.3 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29.6 ns
Typical Turn-On Delay Time: 9.3 ns
Part # Aliases: ISC032N12LM6 -
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.