OUTOFSHAFTFOR3D2GOTOBO1

Infineon Technologies
726-OUTOFSHAFTFOR3D2
OUTOFSHAFTFOR3D2GOTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS CONS & IND

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp571.661 Rp571.661

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Boards
3D Magnetic Sensor
Bulk
Brand: Infineon Technologies
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: OUT OF SHAFT FOR 3D 2 GO SP003475178
Unit Weight: 47,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.