REF10WADAPTERTOBO1

726-REF10WADAPTERTOB
REF10WADAPTERTOBO1

Mfr.:

Description:
Power Management IC Development Tools This is a 10.5W 5.0V USB adapter reference design using Infineon Quasiresonant PWM IC ICE2QS03G and CoolMOS IPU60R950C6 (IPAK) in a small form factor with various mode of protections for a high reliable system.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
5 V
ICE2QS03G, IPU60R950C6
Brand: Infineon Technologies
Output Current: 2.1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolMOS
Part # Aliases: REF-10W ADAPTER SP001134380
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More