REFXDPL8219U40WTOBO1

Infineon Technologies
726-REFXDPL8219U40WT
REFXDPL8219U40WTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.209.225 Rp2.209.225

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Design Boards
Switching Controller
90 V to 300 V
56.7 V
XDPL8219
Brand: Infineon Technologies
Dimensions: 165 mm x 27mm x 30 mm
Output Current: 800 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-XDPL8219-U40W SP005430665
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XDPL8219 40W Reference Design

Infineon Technologies XDPL8219 40W Reference Design is designed for a high-power-factor flyback converter with 54V Constant Voltage (CV) output. This CV output is not used directly to drive LEDs and is to be converted to Constant Current (CC) output by a second-stage DC-DC switching to a linear regulator. This reference design offers high efficiency with Quasi-Resonant (QR) mode, switching in valley n (QRMn), across wide input and output load range. This XDPL8219 reference design features input Overvoltage Protection (OVP), Undervoltage Protection (UVP), and output short protection.