S25FL128SAGNFI011
Images are for reference only
See Product Specifications
See Product Specifications
797-25FL128SAGNFI011
S25FL128SAGNFI011
Mfr.:
Description:
NOR Flash 128Mb 3V 133MHz Serial NOR Flash
NOR Flash 128Mb 3V 133MHz Serial NOR Flash
Datasheet:
In Stock: 812
-
Stock:
-
812 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp58.340 | Rp58.340 | |
| Rp55.038 | Rp550.380 | |
| Rp53.937 | Rp1.348.425 | |
| Rp49.351 | Rp2.467.550 | |
| Rp48.433 | Rp4.843.300 | |
| Rp47.516 | Rp11.879.000 | |
| Rp47.149 | Rp23.574.500 | |
| Rp46.782 | Rp95.903.100 |
Alternative Packaging
Datasheet
- CNHTS:
- 8542319090
- CAHTS:
- 8542320090
- USHTS:
- 8542320071
- JPHTS:
- 8542320312
- KRHTS:
- 8542321040
- TARIC:
- 8542326100
- MXHTS:
- 8471600499
- ECCN:
- 3A991.b.1.a
Indonesia
