SPP24N60C3XKSA1

Infineon Technologies
726-SPP24N60C3XKSA1
SPP24N60C3XKSA1

Mfr.:

Description:
MOSFETs N-Ch 650V 24.3A TO220-3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.968 Rp97.968
Rp63.477 Rp634.770
Rp57.790 Rp5.779.000
Rp57.606 Rp28.803.000
Rp57.056 Rp57.056.000
Rp56.139 Rp140.347.500
5.000 Quote

Similar Product

Infineon Technologies IPP60R180C7XKSA1
Infineon Technologies
MOSFETs HIGH POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
24.3 A
160 mOhms
- 20 V, 20 V
3.9 V
104.9 nC
- 55 C
+ 150 C
240 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: CoolMOS C3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: SPP24N60C3 SP000681068
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.