TLD60992ESXUMA1

Infineon Technologies
726-TLD60992ESXUMA1
TLD60992ESXUMA1

Mfr.:

Description:
Switching Controllers LITIX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.513 Rp67.513
Rp45.682 Rp456.820
Rp42.379 Rp1.059.475
Rp36.692 Rp3.669.200
Rp34.490 Rp8.622.500
Rp30.271 Rp15.135.500
Rp24.951 Rp24.951.000
Full Reel (Order in multiples of 3000)
Rp23.483 Rp70.449.000
Rp23.116 Rp138.696.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Flyback, Boost, Buck, SEPIC
2 Output
2.2 MHz, 100 kHz to 500 kHz
91 %
4.5 V to 58 V
70 V
100 mA
- 40 C
+ 150 C
SMD/SMT
TSDSO-24
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 100 ns
Input Voltage - Max: 58 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 8 V to 36 V
Output Type: Adjustable
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: LITIX
Part # Aliases: TLD6099-2ES SP005852019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TLD6099-2ES Multi-Topology DC-DC Controller

Infineon Technologies TLD6099-2ES Dual Channel Multi-Topology DC-DC Controller is designed for LED applications with built-in protection features to implement a compact LED driver. The output current generated by the two channels is independent and regulated using a peak current control loop. Internal slope compensation avoids sub-harmonic oscillation at a high-duty cycle (e.g., higher than 50%). The current accuracy exceeds 3.5% (with no analog dimming applied) over the operating temperature range. The current sense amplifiers provide flexibility on the topology choice needed to supply LED strings with more than 20 white LEDs (up to 70V at output).