TLE7183QUXUMA6

Infineon Technologies
726-TLE7183QUXUMA6
TLE7183QUXUMA6

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BLDC_MOTOR_CONTROL

Lifecycle:
NRND:
Not recommended for new designs.
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp100.536 Rp251.340.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge
1.5 A
110 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-48
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Operating Frequency: 25 kHz
Output Voltage: 1.2 V
Pd - Power Dissipation: 2 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TLE7183
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5.5 V
Part # Aliases: TLE7183QU SP001337776
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
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

MOTIX™ BLDC Motor Gate Driver ICs

Infineon Technologies MOTIX™ BLDC Motor Gate Driver ICs offer a range of automotive-qualified 3-phase gate driver ICs for voltage domains from 12V to 48V. The Infineon Technologies MOTIX ICs come in ISO 26262-ready and ISO 26262-compliant versions, making them suitable for various automotive applications. These applications include electric power steering, brake boosters, MHEV starter generators, active roll control, HVAC compressors, pumps, and fans. The devices prioritize efficiency, space savings, and monitoring functions.