TLE75242ESHDBTOBO1

Infineon Technologies
726-TLE75242ESHDBTOB
TLE75242ESHDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools contains Daughter Board PCB and an assembled TLE75242-ESH for evaluation tasks

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp987.565 Rp987.565

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Switch
5 V to 28 V
3 V to 16 V
TLE75242-ESH
Brand: Infineon Technologies
Interface Type: SPI
Output Current: 500 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE75242-ESH DB SP002641478
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE75x Daughter Boards

Infineon Technologies TLE75x Daughter Boards are designed to be used with the SPIDERPLUSMB_EVAL motherboard, providing a versatile and efficient evaluation platform for automotive and industrial applications. These boards integrate high-side and low-side smart power switches from the TLE75x family, offering robust protection features, diagnostics, and high performance for various load control applications. The modular design enables easy plug-and-play functionality, allowing developers to test and optimize designs with minimal effort. With comprehensive software support and a user-friendly interface, the Infineon TLE75x daughter boards enhance the evaluation process, making them ideal for rapid prototyping and system validation.