TLE98432QXXUMA1

Infineon Technologies
726-TLE98432QXXUMA1
TLE98432QXXUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.070

Stock:
10.070 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10070 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.622 Rp79.622
Rp60.358 Rp603.580
Rp55.588 Rp1.389.700
Rp50.268 Rp5.026.800
Rp47.883 Rp11.970.750
Rp46.232 Rp23.116.000
Rp44.948 Rp44.948.000
Full Reel (Order in multiples of 2500)
Rp39.994 Rp99.985.000
Rp39.444 Rp197.220.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
TLE984x
SMD/SMT
VQFN-48
ARM Cortex M0
52 kB
32 bit
8 bit, 10 bit
40 MHz
10 I/O
4 kB
3 V
28 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: LIN, SSC, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: MOTIX
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: TLE9843-2QX SP001285610
Unit Weight: 129,640 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TLE984x Motor/Relay Driver ICs

Infineon TLE984x Motor/Relay Driver IC product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high-side switches, LIN transceiver, and a power supply system that enables the device to operate at the vehicle-battery level.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.