TLI4946-2K

Infineon Technologies
726-TLI4946-2K
TLI4946-2K

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hi Precision Latches for Ind/Consumer Ap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp8.990 Rp44.950
Rp7.944 Rp79.440
Rp7.559 Rp377.950
Rp7.210 Rp721.000
Rp6.384 Rp3.192.000
Rp6.109 Rp6.109.000
Rp5.485 Rp10.970.000
Full Reel (Order in multiples of 3000)
Rp5.302 Rp15.906.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position & Current Sensor
4 mA
20 mA
0.5 mT to 3.5 mT
- 3.5 mT to - 0.5 mT
2.7 V to 18 V
- 40 C
+ 125 C
SMD/SMT
SC59-3
Reel
Cut Tape
Brand: Infineon Technologies
Output Voltage: - 700 mV to 18 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Part # Aliases: TLI49462KXT SP000604328 TLI49462KHTSA1
Unit Weight: 13,880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.