TLS202A1MBVHTMA1

Infineon Technologies
726-TLS202A1MBVHTMA1
TLS202A1MBVHTMA1

Mfr.:

Description:
Linear Voltage Regulators LINEAR VOLTAGE REGULATOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp8.733 Rp87.330.000

Similar Product

Infineon Technologies TLS202A1MBVHTSA1
Infineon Technologies
Linear Voltage Regulators OPTIREG LINEAR

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SCT-595-5
1 Output
1.2 V to 5.25 V
150 mA
Adjustable
2.7 V
18 V
- 40 C
+ 150 C
150 uA
Reel
Brand: Infineon Technologies
Line Regulation: 0.01 %/V
Load Regulation: - 8 mV/V
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Reference Voltage: 1.2 V
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Post Regulator
Part # Aliases: TLS202A1MBV SP000911722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.