TPM9673FW2624RPIEBTOBO1

Infineon Technologies
726-TPM9673FW2624RPI
TPM9673FW2624RPIEBTOBO1

Mfr.:

Description:
Security/Authentication Development Tools Evaluation Board for OPTIGA Trusted Platform Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.107.548 Rp1.107.548
Rp1.107.365 Rp5.536.825

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
I2C
Brand: Infineon Technologies
Dimensions: 65 mm x 56.5 mm
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: TPM SLB 9673 SP006132913
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board

Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board provides a quick and easy way for developers to get started with OPTIGA Trusted Platform Module (TPM) SLB 9673 for Raspberry Pi. This Infineon evaluation board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. The board communicates over an Inter-Integrated Circuit (I2C) interface, supporting both 3V and 1.8V power supplies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More