DEE4X-64GD53AW1DB

Innodisk
944-E4X-64GD53AW1DB
DEE4X-64GD53AW1DB

Mfr.:

Description:
Solid State Drives - SSD 64GB EDC 1SE2 44P H Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.955.513 Rp24.955.513

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
EDC 1SE2
64 GB
Embedded Disk Cards - EDCs
SLC
PATA
3.3 V
- 40 C
+ 85 C
48 mm x 32.6 mm x 7.3 mm
Active Mode Current: 230 mA
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.