DHMSM-08GD09BW1DC

Innodisk
944-MSM-08GD09BW1DC
DHMSM-08GD09BW1DC

Mfr.:

Description:
Solid State Drives - SSD 08GB mSATA mini 3IE3 Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.389.788 Rp12.389.788
Rp11.382.042 Rp113.820.420

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
mSATA mini 3IE3
8 GB
mSATA SSDs
MO-300
SLC
SATA
170 MB/s
230 MB/s
3.3 V
- 40 C
+ 85 C
29.85 mm x 26.8 mm x 3.7 mm
Active Mode Current: 190 mA
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.