FS7.0.1L.195

Innovative Sensor Technology
916-103705
FS7.0.1L.195

Mfr.:

Description:
Flow Sensors Flow range from 0 to 100 m/s, -20 C to +150 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp265.467 Rp265.467
Rp241.250 Rp1.206.250
Rp232.260 Rp2.322.600
Rp221.436 Rp5.535.900
Rp215.015 Rp10.750.750
Rp209.878 Rp20.987.800
Rp209.695 Rp41.939.000
Rp199.788 Rp99.894.000
Rp199.421 Rp199.421.000

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 100 m/s
3 %
3 V
2 V to 5 V
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Output Type: Analog
Packaging: Bulk
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Part # Aliases: 103705
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

FS7 Thermal Mass Flow Sensors

Innovative Sensor Technology FS7 Thermal Mass Flow Sensors are optimized for gas flow applications up to +150°C and offer easy adaptation into applications and housings. The FS7 series provides long-term stability, stable platinum technology, a symmetrical heater design, and heightened sensitivity. Other features include simple signal processing, simple calibration, and excellent reproducibility. Innovative Sensor Technology FS7 Thermal Mass Flow Sensors have a 0m/s to 100m/s operating measuring range, 0.01m/s response sensitivity, and -20°C to +150°C operating temperature range. Typical applications include compressed air billing, HVAC - building automation, automotive, medical, device monitoring, and coolant monitoring.

Gas Flow Sensors

Innovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY