P0K1.161.6W.K.010
Images are for reference only
See Product Specifications
See Product Specifications
916-100421
P0K1.161.6W.K.010
Mfr.:
Description:
Board Mount Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.06 , 10 mm wires
Board Mount Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.06 , 10 mm wires
Datasheet:
In Stock: 35
-
Stock:
-
35 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp308.213 | Rp308.213 | |
| Rp280.327 | Rp1.401.635 | |
| Rp269.870 | Rp2.698.700 | |
| Rp246.937 | Rp6.173.425 | |
| Rp229.508 | Rp11.475.400 | |
| Rp200.522 | Rp20.052.200 | |
| Rp187.496 | Rp93.748.000 | |
| Rp182.543 | Rp182.543.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- MXHTS:
- 8533409199
- BRHTS:
- 85334019
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Switzerland
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
