P0K1.202.3W.A.010-155548
Images are for reference only
See Product Specifications
See Product Specifications
916-155548
P0K1.202.3W.A.010-155548
Mfr.:
Description:
Board Mount Temperature Sensors ESD improved 100 Ohm RTD, 2.0 x 2.0 mm, -200 C to +300 C, IEC 60751 F0.15 10 mm wires
Board Mount Temperature Sensors ESD improved 100 Ohm RTD, 2.0 x 2.0 mm, -200 C to +300 C, IEC 60751 F0.15 10 mm wires
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.507
-
Stock:
-
1.507 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp72.467 | Rp72.467 | |
| Rp61.092 | Rp305.460 | |
| Rp56.689 | Rp566.890 | |
| Rp47.883 | Rp2.394.150 | |
| Rp44.581 | Rp4.458.100 | |
| Rp37.609 | Rp18.804.500 | |
| Rp36.509 | Rp36.509.000 | |
| Rp35.224 | Rp70.448.000 | |
| Rp33.940 | Rp169.700.000 |
Datasheet
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
