P0K1.520.6W.B.010
Images are for reference only
See Product Specifications
See Product Specifications
916-100162
P0K1.520.6W.B.010
Mfr.:
Description:
Board Mount Temperature Sensors 100 Ohm, 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Board Mount Temperature Sensors 100 Ohm, 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Datasheet:
In Stock: 1.328
-
Stock:
-
1.328 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.268 | Rp50.268 | |
| Rp44.764 | Rp223.820 | |
| Rp40.361 | Rp403.610 | |
| Rp38.710 | Rp1.935.500 | |
| Rp37.242 | Rp3.724.200 | |
| Rp33.757 | Rp16.878.500 | |
| Rp31.739 | Rp31.739.000 | |
| Rp30.638 | Rp61.276.000 | |
| Rp29.537 | Rp147.685.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- MXHTS:
- 8533409199
- BRHTS:
- 85334019
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Switzerland
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
