P1K0.0805.3FC.B.S-101976

Innovative Sensor Technology
916-101976
P1K0.0805.3FC.B.S-101976

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, Flip Chip 0805, IEC 60751 F 0.30, -50C - +250C, taped on reel (sensor side down)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.509 Rp18.254.500
Rp34.307 Rp34.307.000
Rp33.206 Rp66.412.000
Rp31.922 Rp159.610.000

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 250 C
0805 (2012 metric)
SMD/SMT
Brand: Innovative Sensor Technology
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Type: Flip Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210000
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.