P1K0.1206.2ST.A.S-153484

Innovative Sensor Technology
916-153484
P1K0.1206.2ST.A.S-153484

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, SMD 1206, IEC 60751 F 0.15, -50C - +150C, taped on reel (sensor side down)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.846,94 Rp21.923.470,00
Rp41.278,50 Rp41.278.500,00
Rp39.810,82 Rp79.621.640,00
Rp38.343,14 Rp191.715.700,00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Brand: Innovative Sensor Technology
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Type: Platinum Thin Film RTD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210000
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.