P1K0.161.6W.B.010
Images are for reference only
See Product Specifications
See Product Specifications
916-100245
P1K0.161.6W.B.010
Mfr.:
Description:
Board Mount Temperature Sensors 1000 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Board Mount Temperature Sensors 1000 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Datasheet:
In Stock: 549
-
Stock:
-
549 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.402,06 | Rp75.402,06 | |
| Rp67.513,28 | Rp337.566,40 | |
| Rp64.577,92 | Rp645.779,20 | |
| Rp61.092,18 | Rp1.527.304,50 | |
| Rp58.707,20 | Rp2.935.360,00 | |
| Rp56.505,68 | Rp5.650.568,00 | |
| Rp52.102,64 | Rp26.051.320,00 | |
| Rp50.451,50 | Rp50.451.500,00 | |
| Rp49.534,20 | Rp123.835.500,00 |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- MXHTS:
- 8533409199
- BRHTS:
- 85334019
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
