P1K0.202.3W.B.010-155528
Images are for reference only
See Product Specifications
See Product Specifications
916-155528
P1K0.202.3W.B.010-155528
Mfr.:
Description:
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 2 x 2.0 x 1.1 mm, --200C - +300C, IEC 60751 F0.30 , 10 mm wires
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 2 x 2.0 x 1.1 mm, --200C - +300C, IEC 60751 F0.30 , 10 mm wires
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 450
-
Stock:
-
450 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.294 | Rp63.294 | |
| Rp53.387 | Rp266.935 | |
| Rp49.534 | Rp495.340 | |
| Rp41.829 | Rp2.091.450 | |
| Rp38.894 | Rp3.889.400 | |
| Rp32.656 | Rp16.328.000 | |
| Rp30.638 | Rp30.638.000 | |
| Rp29.537 | Rp59.074.000 | |
| Rp28.436 | Rp142.180.000 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
