P1K0.216.2L.B.300

Innovative Sensor Technology
916-P1K0.2162L.B.300
P1K0.216.2L.B.300

Mfr.:

Description:
Board Mount Temperature Sensors RTD with long wires 1000 Ohm at 0C, IEC 60751 F 0.15, class A, T.-Range: -50C - +200C, 2.5 x 1.6 x 1.1 mm (LxWxH),

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp306.195 Rp15.309.750
Rp296.471 Rp29.647.100
Rp286.565 Rp143.282.500

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 50 C
+ 200 C
SMD/SMT
Brand: Innovative Sensor Technology
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Part # Aliases: 154587
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.