P1K0.232.6W.B.010-153768
Images are for reference only
See Product Specifications
See Product Specifications
916-153768
P1K0.232.6W.B.010-153768
Mfr.:
Description:
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 2.3 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 2.3 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.3, 10 mm wires
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.564
-
Stock:
-
1.564 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.625 | Rp59.625 | |
| Rp50.268 | Rp251.340 | |
| Rp46.782 | Rp467.820 | |
| Rp39.444 | Rp1.972.200 | |
| Rp36.692 | Rp3.669.200 | |
| Rp30.821 | Rp15.410.500 | |
| Rp28.803 | Rp28.803.000 | |
| Rp27.886 | Rp55.772.000 | |
| Rp26.785 | Rp133.925.000 |
Datasheet
- CNHTS:
- 9025191010
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
