P1K0.520.6W.A.010-156116
Images are for reference only
See Product Specifications
See Product Specifications
916-156116
P1K0.520.6W.A.010-156116
Mfr.:
Description:
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.15 10 mm wires
Board Mount Temperature Sensors ESD improved 1000 Ohm RTD, 5.0 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.15 10 mm wires
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.011
-
Stock:
-
1.011 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.996 | Rp90.996 | |
| Rp76.686 | Rp383.430 | |
| Rp71.366 | Rp713.660 | |
| Rp64.761 | Rp1.619.025 | |
| Rp60.175 | Rp3.008.750 | |
| Rp56.139 | Rp5.613.900 | |
| Rp47.516 | Rp23.758.000 | |
| Rp46.232 | Rp46.232.000 | |
| Rp44.030 | Rp110.075.000 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
