SFS01-M-01-01000-EVA

Innovative Sensor Technology
916-SFS01-01000-EVA
SFS01-M-01-01000-EVA

Mfr.:

Description:
Multiple Function Sensor Development Tools Flow module SFS01 with measuring range from 0 - 1000 sccm with Fluidic adapter block with connectors for 4mm tubing

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.862.729 Rp7.862.729

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Thermal Mass Flow Module
SFS01-M-01-01000
Bulk
Brand: Innovative Sensor Technology
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 156602
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
8543709990
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFS01 Evaluation Kits

Innovative Sensor Technology  SFS Evaluation Kits include the  SFS thermal mass flow sensor module and a fluidic block adaptor. The SFS flow module monitors fast and continuous gas flow. This flow module can be factory-calibrated in sccm (ml/min) with 0.2% reproducibility. The flow module features hardware address pins for systems with up to four modules and >a sampling rate of 100Hz. The SFS01 evaluation kits are used in gas analysers, gas mixing valves, gas supply and dosing systems, medical devices, and analytical equipment.