SFS01

Innovative Sensor Technology
916-105050
SFS01

Mfr.:

Description:
Flow Sensors For fast measuring of gas flow and direction, flow range from 0 to 3.5 m/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp344.354 Rp344.354
Rp313.717 Rp1.568.585
Rp302.342 Rp3.023.420
Rp289.133 Rp7.228.325
Rp279.960 Rp13.998.000
Rp271.337 Rp27.133.700
Rp254.276 Rp127.138.000

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 3.5 m/s
2 %
Brand: Innovative Sensor Technology
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: 0 C
Packaging: Tray
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 105050
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026801000
CAHTS:
9025800000
USHTS:
9026802000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Gas Flow Sensors

Innovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.

SFS01 Thermal Mass Flow Sensor

Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor is optimal for the fast measuring of gas flow and direction with measurement from 0.0 to 3.5m/s (gas). This silicon flow sensor delivers a fast <5ms response time in an operating temperature range of 0°C to +80°C. The SFS01 comes in a package size of 6mm x 2mm x 0.525mm (L x W x H) with low power requirements and easy system integration. Applications for Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor include automation technology, process and regulation technology, medicinal and biological technology, air conditioning, and battery-operated applications in portable devices.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY