IN-C33BTOIR

Inolux
743-IN-C33BTOIR
IN-C33BTOIR

Mfr.:

Description:
Infrared Emitters IR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp91.730 Rp91.730
Rp68.064 Rp680.640
Rp51.919 Rp5.191.900
Full Reel (Order in multiples of 500)
Rp45.498 Rp22.749.000
Rp42.746 Rp42.746.000
Rp41.095 Rp102.737.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
60 deg
1 A
2.8 V
650 mW
- 40 C
+ 85 C
1414 (3535 metric)
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99