IN-P32ATG

Inolux
743-P32ATG
IN-P32ATG

Mfr.:

Description:
Single Colour LEDs True Green 527nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.654

Stock:
2.654
Can Dispatch Immediately
On Order:
2.000
Expected 26/06/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp4.348 Rp43.480
Rp3.082 Rp308.200
Rp2.513 Rp1.256.500
Rp2.312 Rp2.312.000
Full Reel (Order in multiples of 2000)
Rp2.128 Rp4.256.000
Rp1.926 Rp7.704.000
Rp1.725 Rp17.250.000
Rp1.614 Rp38.736.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1411 (3528 metric)
521 nm
True Green
20 mA
3.6 V
Colorless
2.4 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 1.8 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 584,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.