IN-P32TATRGB

Inolux
743-IN-P32TATRGB
IN-P32TATRGB

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.432

Stock:
39.432 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.705 Rp7.705
Rp5.265 Rp52.650
Rp3.761 Rp376.100
Rp3.064 Rp1.532.000
Rp2.844 Rp2.844.000
Full Reel (Order in multiples of 2000)
Rp2.642 Rp5.284.000
Rp2.403 Rp9.612.000
Rp2.202 Rp22.020.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
630 nm, 530 nm, 470 nm
120 deg
20 mA
2.2 V, 3.2 V, 3.2 V
70 mW, 90 mW, 90 mW
Colorless
3.2 mm x 3.2 mm
Round Flat
Clear
Brand: Inolux
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 280 mcd, 900 mcd, 300 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 309,780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.