4778

Inspired LED
901-4778
4778

Mfr.:

Description:
Lighting Connectors Inline Wire Extender 1.3mm Dbl Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.707 Rp58.707
Rp56.322 Rp56.322.000

Similar Products

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Connectors
RoHS:  
1 in
0.5 in
Interconnect Products
Brand: Inspired LED
Product Type: Lighting Connectors
Factory Pack Quantity: 10
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.