AX200.NGWG

Intel
607-AX200.NGWG
AX200.NGWG

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX200, 2230, 2x2 AX+BT, vPro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wi-Fi 6 AX200
2.4 GHz, 5 GHz
PCIe, USB
0 C
+ 80 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.2
802.11 ax
Brand: Intel
Data Rate: 2.4 Gb/s
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 985897
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.