AX201.NGWG.NVW

Intel
607-AX201NGWGNVW
AX201.NGWG.NVW

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp310.414 Rp310.414
Rp278.676 Rp2.786.760
Rp256.661 Rp12.833.050
Rp237.397 Rp23.739.700
Rp226.390 Rp45.278.000
Rp220.519 Rp110.259.500

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
AX201
2.4 GHz, 5 GHz
Bluetooth, M.2, WiFi
0 C
+ 80 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.2
802.11 ax
Brand: Intel
Data Rate: 2.4 Gb/s
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WEP, WPA2, WPA3, WPA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999TD0
Unit Weight: 24,653 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® 6 (Gig+) AX200/AX201 Modules

Intel® Wi-Fi® 6 (Gig+) is based on 802.11ax support for 160MHz channel bandwidth and WPA3. Wi-Fi 6 (Gig+) delivers approximately 3X faster speeds, up to 4X higher capacity, 75% lower latency, and next-gen security to PCs and wireless networks. Wi-Fi 6 (Gig+) technology offers a whole new level of wireless performance for gaming, video streaming, large media file transfers, and other bandwidth-intensive activities. Wi-Fi 6 ensures a more efficient, secure workplace with improved WLAN speed, capacity, manageability, and security.