AX210.D2WG

Intel
607-AX210.D2WG
AX210.D2WG

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.699
Expected 23/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp585.421 Rp585.421
Rp528.181 Rp5.281.810
Rp485.802 Rp12.145.050
Rp450.578 Rp45.057.800
Rp425.627 Rp106.406.750

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX210
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
0 C
+ 80 C
12 mm x 16 mm x 1.67 mm
Bluetooth 5.3
802.11 ax
Brand: Intel
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999M9X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.