BLKNUC5i3MYHE

Intel
607-BLKNUC5I3MYHE
BLKNUC5i3MYHE

Mfr.:

Description:
Single Board Computers Intel NUC Core i3 5010U Kit 5-Pack

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NUC5i3
UCFF
Intel
Core i3-5010U
Core i3-5010U
2.1 GHz
12 V to 19 V
Audio, Ethernet, SATA, Serial, SSD, USB
0 C
+ 50 C
101.6 mm x 101.6 mm
Brand: Intel
Cache Memory: 3 MB
Description/Function: Intel NUC kit NUC5i3MYHE
Memory Size: 16 GB
Memory Type: DDR3L-1333/1600
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: 938715
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.