CM8063501452503S R1AB

Intel
607-CM806350145251AB
CM8063501452503S R1AB

Mfr.:

Description:
CPU - Central Processing Units Xeon E5-2660 v2 2.2G Hz 10C 95W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
10 Core
2.2 GHz
95 W
DMI
Intel Xeon
Ivy Bridge
E5-2660 v2
Tray
Brand: Intel
Lithography - Process Technology: 22 nm
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E5-2660 v2
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Part # Aliases: 930026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.