CM8064301548034S R234

Intel
607-64301548034SR234
CM8064301548034S R234

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Processors
Intel Xeon
64 bit
8 Core
FCLGA-1356
2 GHz
20 MB
16 Thread
65 W
384 GB
DDR3-800/1066/1333/1600
0 GT/s
QPI
Intel Xeon
Haswell
E5-1428LV3
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
Description/Function: Intel Xeon processor
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of PCI Express Lanes: 24 Lane
Operating Supply Voltage: 650 mV to 1.3 V
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 938932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.