CM8064601466200S R14Q

Intel
607-CM8064601466200S
CM8064601466200S R14Q

Mfr.:

Description:
CPU - Central Processing Units Core i7-4765T Quad Core 2GHz FCLGA1150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i7
64 bit
4 Core
FCLGA-1150
2 GHz
8 MB
8 Thread
35 W
32 GB
DDR3-1333/1600
Intel Core i7
Haswell
i7-4765T
Non-Embedded
+ 66 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 1 Link
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-4765T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i7 Core
Turbo Frequency - Max: 3 GHz
Part # Aliases: 927966
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7-4765T i7 Mobile Processors

Intel i7-4765T i7 Mobile Processors deliver a 2GHz, 64-bit, multi-core processors built on 22nm process technology. Intel i7-4765T i7 Mobile Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Mobile chipset.
Learn More