CM8068403380018S R3WS

Intel
607-68403380018SR3WS
CM8068403380018S R3WS

Mfr.:

Description:
CPU - Central Processing Units Xeon E-2176G 12M Cac he 4.70 GHz
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.899.949 Rp11.899.949
Rp10.391.908 Rp103.919.080

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
6 Core
FCLGA-1151
3.7 GHz
12 MB
12 Thread
80 W
64 GB
DDR4-2666
8 GT/s
DMI3
Intel Xeon
Coffee Lake
E-2176G
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.2 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E-2100
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 4.7 GHz
Part # Aliases: 963450
Unit Weight: 66,747 g
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
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

Xeon E Processors (2100 Series)

Intel® Xeon® E Processors (2100 Series) deliver enhanced performance, reliability, and security for professional CAD, media, and mobile workstations. Xeon E Processors improve processor speed, memory capabilities, hardware, security, and reliability. The processors support 4K UHD Intel® graphics technology. The Xeon E is ideal for frequency-bound workstation applications with up to 6 cores and frequencies up to 4.7GHz.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.