GG8067402569400S R2DK

Intel
607-67402569400SR2DK
GG8067402569400S R2DK

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.851.864 Rp6.851.864
Rp6.097.110 Rp60.971.100
Rp5.731.657 Rp143.291.425
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
64 bit
4 Core
FCBGA-1667
2.2 GHz
6 MB
8 Thread
35 W
128 GB
DDR4, DDR3
Intel Xeon
Broadwell
Intel Xeon D-1527
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, KR, KX, SATA, SFI, UART, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 32 Lane
Number of SATA Ports: 6 Port
Number of USB Ports: 8 Port
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 2.0 / Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.7 GHz
USB Revision: Revision 2.0 / Revision 3.0
Part # Aliases: 944007
Unit Weight: 167,272 g
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
8542319090
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C