GG8068204237301S RG0C

Intel
607-68204237301SRG0C
GG8068204237301S RG0C

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon D-1632 Processor (12M Cache, 1.50 GHz) FC-BGA14C, TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.784.267 Rp13.784.267
Rp12.110.928 Rp121.109.280

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
8 Core
FCBGA-1667
1.5 GHz
12 MB
16 Thread
30 W
128 GB
DDR3, DDR4
Intel Xeon
Hewitt Lake
D-1632
Non-Embedded
+ 90 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, UART, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 32 Lane
Number of QPI Links: 0
Number of SATA Ports: 6 Port
Number of USB Ports: 8 Port
PCIe Configurations: x4, x8, x16
PCIe Revision: Revision 2.0/3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.5 GHz
USB Revision: Revision 2.0/3.0
Part # Aliases: 999GZT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.