LE80537LF0214MS LGFX

Intel
607-LE80537LF0214MS
LE80537LF0214MS LGFX

Mfr.:

Description:
CPU - Central Processing Units Core 2 L7400 Dual Core 1.5GHz PBGA479

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core 2 Duo
64 bit
2 Core
PBGA-479
1.5 GHz
4 MB
17 W
667 MHz
FSB
Intel Core 2 Duo
Merom
L7400
Embedded
Tray
Brand: Intel
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 65 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 900 mV to 1.1 V
Product Type: CPU - Central Processing Units
Series: L7400
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 899898
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.