2N4220

InterFET
106-2N4220
2N4220

Mfr.:

Description:
JFETs JFET N-Channel -30V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp600.832 Rp600.832
Rp481.032 Rp4.810.320
Rp415.720 Rp41.572.000
Rp393.705 Rp196.852.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
Single
15 V
- 30 V
- 4 V
3 mA
100 pA
300 mW
2N422
Bulk
Brand: InterFET
Forward Transconductance - Min: 1000 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.