2N5912

InterFET
106-2N5912
2N5912

Mfr.:

Description:
JFETs JFET N-Channel(Dual) -25V Low Ciss

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
SOIC-8
N-Channel
Single
10 V
25 V
5 V
40 mA
500 mW (1/2 W)
Bulk
Brand: InterFET
Forward Transconductance - Min: 5000 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.