IFN202ST3

InterFET
106-IFN202ST3
IFN202ST3

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.906 Rp19.468.400
Rp13.429 Rp33.572.500
Rp13.081 Rp65.405.000
Rp12.512 Rp125.120.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
IFN202
Cut Tape
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFN201 & IFN202 N-Channel 40V Low Ciss JFETs

InterFET IFN201 and IFN202 N-Channel 40V Low Ciss JFETs feature low gate leakage and low input capacitance (Ciss). These JFETs offer high radiation tolerance, custom tests, and binning options. The IFN201 and IFN202 JFETs are available in SMT and bare die package options. These JFETs encompass edge case SPICE modeling (SPICE is the de facto standard for simulating circuit performance). The IFN201 and IFN202 JFETs are designed for cost-sensitive low-noise applications and are ideal for audio mic and preamplifier designs. These JFETs are RoHS, REACH, and CMR compliant. Typical applications include signal mixers, low leakage switches, headphone amplifiers, audio filters, preamplifier speaker drives, ultrasound equipment, radar and communication systems, and radiation detection.