SMP4118TR

InterFET
106-SMP4118
SMP4118TR

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.165

Stock:
4.165 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.394 Rp64.394
Rp42.012 Rp420.120
Rp33.023 Rp3.302.300
Rp28.803 Rp14.401.500
Full Reel (Order in multiples of 1000)
Rp24.217 Rp24.217.000

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
10 V
- 40 V
- 3 V
240 uA
Reel
Cut Tape
Brand: InterFET
Forward Transconductance - Min: 0.08 mS
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99