ICP162
597-ICP162
ICP162
Mfr.:
Description:
Linear Power Supplies 5V@3A -5V@.6A 24V@5A Made in the USA
Linear Power Supplies 5V@3A -5V@.6A 24V@5A Made in the USA
Due to size or weight of the product, your shipping charge may increase.
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.425.239 | Rp4.425.239 | |
| Rp4.299.385 | Rp17.197.540 | |
| Rp4.285.442 | Rp51.425.304 | |
| Rp4.151.883 | Rp116.252.724 | |
| Rp4.150.966 | Rp215.850.232 | |
| 100 | Quote |
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- JPHTS:
- 850440011
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Indonesia
