IHA5-1.2/OVP
Images are for reference only
See Product Specifications
See Product Specifications
597-A5-1.2/P
IHA5-1.2/OVP
Mfr.:
Description:
Linear Power Supplies +5V 1.2A PWR SPLY Made in the USA
Linear Power Supplies +5V 1.2A PWR SPLY Made in the USA
Datasheet:
In Stock: 77
-
Stock:
-
77 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.851.295 | Rp1.851.295 | |
| Rp1.727.276 | Rp8.636.380 | |
| Rp1.650.039 | Rp16.500.390 | |
| Rp1.590.231 | Rp39.755.775 | |
| Rp1.582.343 | Rp79.117.150 | |
| Rp1.536.294 | Rp153.629.400 | |
| 250 | Quote |
Datasheet
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- JPHTS:
- 850440011
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Indonesia
